Littelfuse Q4004L3TP

400 V 4 A Through Hole Sensitive Gate TRIAC Logic - TO-220 Isolated Tab
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4004L3TP.

Farnell

Datasheet10 pages5 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-48.60%

CAD Models

Download Littelfuse Q4004L3TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse Q4004L3TP provided by its distributors.

400 V 4 A Through Hole Sensitive Gate TRIAC Logic - TO-220 Isolated Tab
TRIAC 400V 55A 3-Pin(3+Tab) TO-220AB Isolated Tube
TRIAC, 400V V(DRM), 400V V(RRM), 4A I(T)RMS, TO-220AB
TRIAC, STANDARD, 400V, 4A, TO-220AB
TRIAC 400V 4A 10-10-10 MA TO220
Littelfuse Triac 4A TO-220AB 400V TH
Lxx04xx/Qxx04xx Series - Lxx04xx/Qxx04xx Series - 4 Amp Sensitive & Standard Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Power Thyristors 400V 4A 10-10-10mA
Triac; Peak Repetitive Off State Voltage:400V; On State Rms Current:4A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:46A; Holding Current Max:20Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q4004L3TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN