Littelfuse PLED18UQ12

PLEDxUx Series - Unidirectional PLED, 18V, 3x3 QFN, RoHS
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLED18UQ12.

IHS

Datasheet6 pages11 years ago

Farnell

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse PLED18UQ12 provided by its distributors.

PLEDxUx Series - Unidirectional PLED, 18V, 3x3 QFN, RoHS
Littelfuse SCT
LITTELFUSE PLED18UQ12 LED PROTECTOR, UNI-DIR, 18V, QFN-2
LIGHT PROTECT LED SHUNT 18V SMD
LED PROTECTOR, UNI-DIR, 18V, QFN-2; Product Range:PLED Unidirectional Series (PLEDxxUx Series); On State Voltage max (VT):1.2V; On State Current Max:1A; LED Shunt Case Style:QFN; No. of Pins:2Pins; Operating Temperature Min:-40 C
Led Protector, Uni-Dir, 18V, Qfn-2; Rango De Producto:Pled Unidirectional Series (Pledxxux Series); Voltaje Máximo En Estado De Encendido (Vt):1.2V; Corriente De Encendido Máx.:1A; Tipo De Carcasa:Qfn; Núm. De Contactos:2 |Littelfuse PLED18UQ12

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN