Littelfuse PLED18SW

PLEDxSW Series - White Body Open LED Protector, 18V, DO-214AA, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLED18SW.

IHS

Datasheet5 pages6 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse PLED18SW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse PLED18SW provided by its distributors.

PLEDxSW Series - White Body Open LED Protector, 18V, DO-214AA, RoHS
Littelfuse SCT
THYRISTOR, LED PROTECTOR, 18V, DO-214AA
LED Protection Devices 5A 18V WHT Body LED Protectors
LIGHT PROTECT LED SHUNT 18V SMD
TVS Diode 33V SMB DO-214AA SMD
THYRISTOR, LED PROTECTOR, 18V, DO-214AA; Product Range:PLEDxSW Series; On State Voltage max (VT):1.2V; On State Current Max:1A; LED Shunt Case Style:DO-214AA; No. of Pins:2Pins; Operating Temperature Min:-40 C; No. of Circuits:2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN