Littelfuse PDM31001ZXM

Mini Power Distribution Center W/ Black Cover, TPA & Gasket 30A/Circuit, HWB 18 Cavities
$ 22.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PDM31001ZXM.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Farnell

Peerless Electronics

Inventory History

3 month trend:
+134%

Supply Chain

Introduction Date2013-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse PDM31001ZXM provided by its distributors.

Mini Power Distribution Center W/ Black Cover, TPA & Gasket 30A/Circuit, HWB 18 Cavities
Distribution Module, 280 Style Component; For Use With:280 Series Circuit Protection Components; Accessory Type:Sealed Power Distribution Module; Product Range:Hwb18 Series Rohs Compliant: Yes |Littelfuse PDM31001ZXM
PDM31001ZXM, Cole Hersee by Littelfuse, HWB18, 18 Way MINI Power Distribution Module, 18 cavities, max fuse rating of 30A per circuit, max continuous current of 200A, IP67/IP69K sealed. The HWB18 series power distribution module is a hard-wired module for use with any 280 style components (i.e. mini-fuses, relays, diodes, resistors, etc.) and features 60 cavities creating a high density fuse module with a compact footprint. Without internal bussing, it allows the flexibility of custom circuitry by the end user. Wires simply plug into the back of the module using sealed Delphi Metri-Pack Series 280 tanged terminals.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN