Littelfuse PDM21001LXM

Support Blade Fuse 30A base mount,threaded mounting 158mm(Length)*82mm(height)
$ 21.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PDM21001LXM.

Peerless Electronics

Datasheet1 page11 years ago
Datasheet2 pages14 years ago

HQonline

Inventory History

3 month trend:
-99.21%

Supply Chain

Introduction Date2015-01-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse PDM21001LXM provided by its distributors.

Support Blade Fuse 30A base mount,threaded mounting 158mm(Length)*82mm(height)
HBW60-NG 280 Metri-Pack Style Power Distribution Module 30A 200A IP67 45990
Fuse Holder Accessories HWB60 w/ TPAs
CHASSIS MOUNT FUSE HOLDER, 60POS, 30A;
Fuse Holder 30A Bolt/Lock Washer
PDM21001LXM, Cole Hersee, 280 style component hard wired box, HVW60 sealed power distribution module, 60 cavities, accepts max fuse size of 30A, IP67 sealed. The HWB60 series power distribution module is a hard-wired module for use with any 280 style components (i.e. mini-fuses, relays, diodes, resistors, etc.) and features 60 cavities creating a high density fuse module with a compact footprint. Without internal bussing, it allows the flexibility of custom circuitry by the end user. Wires simply plug into the back of the module using sealed Delphi Metri-Pack Series 280 tanged terminals.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN