What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P5103ABL

P5103A_L Series 150 mA 420 V Balanced Three-Chip SIDACtor® Device - TO-220
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P5103ABL.

IHS

Datasheet5 pages10 years ago

Future Electronics

Littelfuse SCT

TME

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse P5103ABL provided by its distributors.

P5103A_L Series 150 mA 420 V Balanced Three-Chip SIDACtor® Device - TO-220
Bulk/Protection Thyristor/Sidactor Sym 3Chp 420V 100A To220A Rohs Rohs Compliant: Yes |Littelfuse P5103ABL
Thyristor Surge Protector, 600V V(BO) Max, 25A
THYRISTOR 420V 250A TO220-3
SIDACtors 3Chp 420V 100A
Sidacs 3Chp 420V 100A
THYRISTOR 420V 250A 3-SIP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN