What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P0080S1ALRP

Sidactor Bi 8V 30A Do214Ac 2L Rohs/Tr |Littelfuse P0080S1ALRP
$ 0.482
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0080S1ALRP.

IHS

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse P0080S1ALRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse P0080S1ALRP provided by its distributors.

Sidactor Bi 8V 30A Do214Ac 2L Rohs/Tr |Littelfuse P0080S1ALRP
Silicon Surge Protector, 25V V(BO) Max
PxxxS1x Series -, 6V, RoHS
Littelfuse SCT
50A SMA(DO-214AC) 2.09mm
new, original packaged
SIDACTOR BI 6V 150A DO214AC
6V (DRM) 2.5KA(IPP) 25V (B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN