Littelfuse NANOSMDC035F-2

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16VDC 20A 0.6W 0.1s 0.45Ohm SMD Solder Pad 1206 T/R
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse NANOSMDC035F-2.

Farnell

Datasheet8 pages5 years ago
Datasheet20 pages15 years ago

JRH Electronics

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+22.12%

CAD Models

Download Littelfuse NANOSMDC035F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse NANOSMDC035F-2 provided by its distributors.

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16VDC 20A 0.6W 0.1s 0.45Ohm SMD Solder Pad 1206 T/R
NANOSMDC Series 1206 16 V 0.35 A PolySwitch Resettable PTC Fuse
nanoSMD Series - PolySwitch 1206 Size Lead-Free Surface Mount Resettable PPTC, 16V, 0.35A, RoHS
Littelfuse SCT
PTC Resettable Fuse, 0.45ohm, Surface Mount
Resettable Fuses – PPTC; LITTELFUSE; NANOSMDC035F-2; 350 mA; 750 mA; 20 A; 600 mW
FUSE, PTC RESET, 16V, 350mA, 1206; Thermistor Mounting:SMD; Product Range:PolySwitch nanoSMDC Series; Holding Current:350mA; Tripping Current:750mA; Voltage Rating:16VDC; Operating Temperature Min:-40 C
PTC RESETTABLE FUSE, 16VDC, 1206; PPTC Case Style: 1206 (3216 Metric); Product Range: PolySwitch nanoSMDC Series; Voltage Rating: 16VDC; Holding Current: 350mA; Trip Current: 750mA; Time to Trip: 0.1s; Current Rating Max: 20A;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NANOSMDC035F-2.
  • NANOSMDC035F2