What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MICROSMD005F-2

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 1W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MICROSMD005F-2.

Newark

Datasheet8 pages4 years ago
Datasheet1 page15 years ago
Datasheet16 pages19 years ago

Littelfuse SCT

Future Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-51.15%

CAD Models

Download Littelfuse MICROSMD005F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse MICROSMD005F-2 provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 1W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R
PTC Resettable Fuse 10A 1.5@0.25As 30VDC 3.6 Ohm 2-Pin 1210 T/R
Avnet Japan
PTC Resettable Fuses; MICROSMD005F-2; LITTELFUSE; 150 mA; 50 mA; 1210; 850 µm
MICROSMDF Series 1210 30 V 0.05 A Surface Mount PolySwitch Resettable Fuse
PTC Resettable Fuse, 3.6ohm, Surface Mount
FUSE, PTC RESET, 30V, 50mA, 1210; PPTC Case Style:1210 (3225 Metric); Product Range:PolySwitch microSMD Series; Voltage Rating:30VDC; Holding Current:50mA; Tripping Current:150mA; Time to Trip:1.5s; C 69K7997
Ambient Temperature Max. °C = 20 / Width mm = 3.43 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. Ohm = 50 / Voltage Rating V = 30 / Rated Current A = 10 / Resistance Min. Ohm = 3.6 / Length mm = 2.8 / Trip Current mA = 150 / Storage Temperature Max. °C = 40 / Holding Current @ 60 °C mA = 30 / Holding Current @ 23 °C mA = 50

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICROSMD005F-2.
  • MICROSMD005F2