What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MEE250-12DA

IXYS Rectifier diode Diodes, 260A, 1200V, panel, Y4-M6encapsulation, 3needle
$ 73.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MEE250-12DA.

IHS

Datasheet1 page23 years ago

Future Electronics

TME

ARCEL Power Electronics

Elcodis

Inventory History

3 month trend:
-11.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTTH9012TV1
Rectifier Diode, 1 Phase, 2 Element, 45A, 1200V V(RRM), Silicon
MicrochipAPTDF450U60G
Pm-Diode-Fred-D-Lp4C; |Microchip Technology APTDF450U60G
Vishay Rectifier diode Diodes, 435A, 600V, panel, INT-A-PAKencapsulation, 3needle
MicrochipHU20260
Diode Switching 600V 200A 2-Pin Half-PAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
STMicroelectronics Rectifier diode Diodes, 60A, 600V, panel, ISOTOPencapsulation, 4needle

Descriptions

Descriptions of Littelfuse MEE250-12DA provided by its distributors.

IXYS Rectifier diode Diodes, 260A, 1200V, panel, Y4-M6encapsulation, 3needle
Diode Ultra Fast Recovery Rectifier 1.2KV 260A 3-Pin Y4-M6
Rectifier Diode, 1 Phase, 2 Element, 260A, 1200V V(RRM), Silicon
Diode Module, Series, 260A, 1.54V, 1.2Kv Rohs Compliant: Yes |Littelfuse MEE250-12DA
DIODE MODULE, SERIES, 260A, 1.54V, 1.2KV; Available until stocks are exhausted
Fast Recovery Epitaxial Diode (FRED) Module | DIODE MODULE 1.2KV 260A Y4-M6
1.8V@260A 12mA@1.2kV 450ns 1 Pair Common Anode 260A -40¡Í~+150¡Í@(Tj) 1.2kV Module Diodes - Fast Recovery Rectifiers ROHS
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 260 / Forward Voltage (Vf) V = 1.38 / Reverse Current mA = 60 / Reverse Recovery Time (trr) ns = 250 / Peak Non-Repetitive Surge Current (Itsm) kA = 2.4 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = Y4-M6 / Pins = 3 / Mounting Type = SMD / Packaging = Box

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN