What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MCC95-14IO1B

SCR Module Diode 1400V 182A(RMS) 2400A 7-Pin TO-240AA

$ 34.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCC95-14IO1B.

IHS

Datasheet6 pages6 years ago

Burklin Elektronik

TME

ARCEL Power Electronics

Future Electronics

Inventory History

3 month trend:
+6.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse MCC95-14IO1B provided by its distributors.

SCR Module Diode 1400V 182A(RMS) 2400A 7-Pin TO-240AA
Thyristor Diode Module, 0.15A, 2.5V; |Littelfuse MCC95-14IO1B
150mA 116A 180A 2.25KA,2.4KA 1.4KV 2.5V TO-240 base mount
Silicon Controlled Rectifier, 180A I(T)RMS, 116mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA
SCR MODULE 1.4KV 180A TO-240AA
1400V,95A Thyristor, TO-240AA-1B
Bipolar Module - Thyristor TO-240AA
MOD THYRISTOR DUAL 1400V TO240AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCC 95-14IO1B
  • MCC95-14IO1 B