What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MCC162-12IO1

Silicon Controlled Rectifier, 300A I(T)RMS, 300mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element

$ 68.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCC162-12IO1.

IHS

Datasheet6 pages6 years ago

element14 APAC

ARCEL Power Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-52.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1991-09-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse MCC162-12IO1 provided by its distributors.

Silicon Controlled Rectifier, 300A I(T)RMS, 300mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element
SCR Module 1200V 300A(RMS) 6480A 7-Pin Y4-M6 Box
MCC162 Series 1.2 kV 300 A Chassis Mount Thyristor Module - Y4-M6
IXYS Dual thyristor module, average_on_state_current190A, panel mount, Y4 M6encapsulation, Vrrm=1200V
MOD THYRISTOR DUAL 1200V Y4-M6
BIP-THYR-MOD 2x1200V 181A 1,03V Y4-M6
Bipolar Module - Thyristor Y4-M5/6
Thyristor Module, 1.2Kv, 181A; Scr Module Type:Series Connected - Scrs; Peak Repetitive Off State Voltage:1.2Kv; Gate Trigger Current Max:150Ma; Average Forward Current:181A; On State Rms Current:300A; Gate Trigger Voltage Max:2.5V Rohs Compliant: Yes |Ixys Semiconductor MCC162-12IO1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCC 162-12IO1