Littelfuse LSCR001

1000 VAC 400 A Bolt-in Modular Style Semiconductor Fuse Block
$ 21.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LSCR001.

Farnell

Datasheet3 pages20 years ago
Datasheet1 page15 years ago
Datasheet1 page10 years ago
Datasheet3 pages10 years ago

Master Electronics

Sager Electronics

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-79.59%

CAD Models

Download Littelfuse LSCR001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.85.85
Introduction Date2016-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse LSCR001 provided by its distributors.

1000 VAC 400 A Bolt-in Modular Style Semiconductor Fuse Block
FUSE BLOCK, LSCR SERIES, CHASIS MOUNT, 1/4" SUD MOUNT, 600A, 400A, STEEL
Silicon Protection Circuits Semiconductor Fuse Blocks
1P 400A AMP 700V-AC FUSE HOLDER, 2PK
Littelfuse MODULAR STYLE SEMICONDUCTOR FUSE
Fuse Block, 1 kV, 1 kV, 400 A, Cartridge;
700V 700V 1 none 400A base mount,Bracket mounting,threaded mounting 47.75mm(Length)*33.53mm(height)
ACS 700V SEMICONDUCTOR BLOCK 400A
LITTELFUSE LSCR001 FUSE BLOCK, 450A
FUSE BLOCK, 450A; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 400A; Fuse Size Held: -; Holder Terminals: Bolt Down; No. of Fuses: 1Fuses; Product Range: -; Voltage Rating VAC: 1kV; Voltage Rating V DC: 1kV; Body Mater

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN