What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse LPWI160808HR47T

General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Composite-Core, SMD, 0603
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPWI160808HR47T.

IHS

Datasheet17 pages7 years ago

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-69.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-04-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse LPWI160808HR47T provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Composite-Core, SMD, 0603
LPWI Series - Power Inductors, 0.47 uH, 2.9 A, 45 mOhm, 0603, RoHS
Littelfuse SCT
LPWI 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 470nH
FIXED IND 470NH 2.9A 45 MOHM SMD
Inductor, 470Nh, 0603, Thin Film; Inductance:470Nh; Dc Resistance Max:0.045Ohm; Self Resonant Frequency:-; Dc Current Rating:3.2A; Inductor Case/Package:0603 [1608 Metric]; Product Range:Lpwi Series; Inductance Tolerance:± 20% Rohs Compliant: Yes |Littelfuse LPWI160808HR47T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN