What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse L60030M3C

Fuseholders, Blocks, and Clips Blok 30A 600V 3 Pole Box Lug Connector
$ 40.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030M3C.

Farnell

Datasheet2 pages19 years ago

Future Electronics

Sager Electronics

DigiKey

Newark

Inventory History

3 month trend:
-53.37%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse L60030M3C provided by its distributors.

Fuseholders, Blocks, and Clips Blok 30A 600V 3 Pole Box Lug Connector
L600C Series 3 Pole 6-14 AWG Box Lug Class CC PowrGard Cartridge Fuse Block
Fuse Block 30A 600VDC/600VAC Screw Mount Solder Lug
LITTELFUSE L60030M3C FUSE BLOCK, 10.3 X 38MM, SCREW MOUNT
Littelfuse MIDGET FUSE BLOCK WITH BOX LUG TERMI
FUSE BLOCK CART 600V 30A CHASSIS
Fuseholder, Cartridge, 3 Fuses, 30 A; |Littelfuse L60030M3C
3 none 30A base mount 57.15mm(Length)*76.2mm(height)
FUSE BLOCK - MIDGET 600VAC 30A
Littelfuse Inc Acs 600V Midget Block 30A 3 Pole
Fuseblock, 3-P, 30A/600V Max, M
FUSE BLOCK, 10.3 X 38MM, SCREW MOUNT; Fu; FUSE BLOCK, 10.3 X 38MM, SCREW MOUNT; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:-; Holder Terminals:Screw; No; Available until stocks are exhausted
Littelfuse L60030M3C POWR-GARD Midget Fuse Block Brand: Littelfuse. Part Number: L60030M-3C. Littelfuse POWR-GARD Midget Fuse Block, Gangable, Series: L600M, 600 VAC/VDC, 30 A, 3 Pole, Class: CC, Box Lug Connection, 14 to 6 AWG Wire, DIN Rail Mounting, 38 mm Fuse Length, 10 mm Diameter Fuse, 125 deg C, For Use With: BLF, BLN, BLS, FLA, FLM, FLQ, FLU, KLK, KLKD, KLQ Series Fuse, Thermoplastic, 2.283 in W x 1.25 in D x 3 in H Dimensions. Additional Description: LTFS-L60030M-3C L60030M3C ACS 600V MIDGET BLOCK 30A 3 POLE BOX LUG TERMINAL 30 AMP SIZE. Catalog Description: The Littelfuse Class CC, CD and midget blocks offer generous space savings and enhanced value. DIN-rail mounting and universal mounting holes are available as well as an indication feature on all Class CD fuse blocks...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030M-3C