Descriptions of Littelfuse L60030C1PQ provided by its distributors.
Open Fuse Block, CC UL Class, 600V AC/DC Volt Rating, 1 Poles, Pressure Plate
Fuseholders, Blocks, and Clips Blok 30A 600V 1 Pole Pressure Plate Cnctr
Fuse Block 30A 600VDC/600VAC Screw Mount Pressure Plate
1 none 30A base mount,board mount,threaded mounting 19.89mm(Length)*76.2mm(height)
Acs 600V Class Cc Block 30A 1 Pole/ Box Rohs Compliant: Yes |Littelfuse L60030C1PQ
FUSE BLOCK; Fuse Holder Type:Cartridge Holder; Current:30A; Size Held:-; Terminals:Pressure Plate, Quick Connect; No. of
TIN PLATED COPPER CLIPS PRESSURE PLATE W/QC TERM THERMOPLASTIC BASE SOLD EACH
FUSE BLOCK CART 600V 30A CHASSIS
Littelfuse Inc Acs 600V Class Cc Block 30A 1 Pole
UL CLASS CC FUSE BLOCK WITH PR <CA
L60030C-1PQ, Littelfuse Industrial Products
Fuseblock, 1-P, 30A/600V Max, CC
Littelfuse L60030C1PQ POWR-GARD Fuse Block Brand: Littelfuse. Part Number: L60030C-1PQ. Littelfuse POWR-GARD Fuse Block, Series: L600C, 600 VAC/VDC, 30 A, 1 Pole, Class: CC, Pressure Plate Connection, 14 to 10 AWG Wire, DIN Rail Mounting, 1-1/2 in Fuse Length, 13/32 in Diameter Fuse, 125 deg C, For Use With: CCMR, KLDR and KLKR Series Fuse, Thermoplastic, 3 in L x 0.783 in W x 1.25 in H Dimensions. Additional Description: LTFS-L60030C-1PQ L60030C1PQ ACS 600V CLASS CC BLOCK 30A 1 POLE BLOCK WITH PRESSURE PLATE TERMINAL 30 AMP SIZE. Catalog Description: Littelfuse DIN series Class CC fuse blocks have integral DIN rail mounting capabilities that allow secure mounting to 35mm hat type DIN rails. New releasable mechanism allows installation and removal of block without removing adjacent components on DIN rail. Electrical panel builders and machine builders no longer need to use mounting adapters, saving assembly time and related costs...