What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse K2501G

Diac/sidac 240-280V 1A DO-15

$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K2501G.

Newark

Datasheet6 pages11 years ago
Datasheet6 pages17 years ago

IHS

TME

Fuses Unlimited

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2001-12-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse K2501G provided by its distributors.

DIAC/SIDAC 240-280V 1A DO-15
Kxxx1G Series - Teccor® Multipulse SIDACs, DO-15, RoHS
Littelfuse SCT
Sidacs MP SIDAC 250V DO15
SIDAC, 280V V(BO) Max
SIDAC DO15 250V 1A STD BID
Sidac, 280V, 1A, Do-15; Breakover Voltage Min:240V; Breakover Voltage Max:280V; Breakover Current Max:10Μa; Diac/Sidac Case Style:Do-15; No. Of Pins:2Pins; Type:Sidac; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Littelfuse K2501G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN