Littelfuse K2000G

silicon bilateral voltage triggered switch | SIDAC 190-215V 1A DO15
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K2000G.

IHS

Datasheet12 pages11 years ago
Datasheet6 pages22 years ago

Newark

DigiKey

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-36.94%

CAD Models

Download Littelfuse K2000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse K2000G provided by its distributors.

silicon bilateral voltage triggered switch | SIDAC 190-215V 1A DO15
Kxxxzy Series - Standard Bidirectional SIDACs, DO-15, RoHS
Littelfuse SCT
TVS Diode 1A 1.5V 16.7A 20A 180V 5μA DO-15 TH
190V~215V 10uA DO-15 Diacs Trigger Diode ROHS
SIDAC Diode 180V 1A(RMS) 20A 2-Pin DO-15 Bulk
SIDAC, 215V, 1A, DO-15; Breakover Voltage Vbo Min: 190V; Breakover Voltage Vbo Max: 215V; Breakover Current Max.: 10µA; Peak Forward Current: 1A; Diac / Sidac Case Style: DO-15; No. of Pins: 2Pins; Product Range: -; Breakover V
Sidac, 215V, Do-15; Tensión Min De Ruptura Vbo:190V; Tensión Max De Ruptura Vbo:215V; Capacidad De Ruptura:10Μa; Corriente Máxima Directa:1A; Diseño De Diac/Sidac:Do-15; Núm. De Contactos:2; Corriente Directa If:5A; Dv/Dt:150V/Μs |Littelfuse K2000G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • K2000G.