Littelfuse K1200E70

1A 1.5V 16.7A,20A 90V 5μA TO-92 Through hole mounting 4.73mm*3.68mm*4.98mm
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse K1200E70.

IHS

Datasheet12 pages11 years ago
Datasheet6 pages22 years ago

Mouser

Burklin Elektronik

TME

iiiC

Inventory History

3 month trend:
-9.51%

CAD Models

Download Littelfuse K1200E70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Littelfuse K1200E70 provided by its distributors.

1A 1.5V 16.7A,20A 90V 5μA TO-92 Through hole mounting 4.73mm*3.68mm*4.98mm
-40¡Í~+150¡Í@(Tj) 125V 10Ã×A 160A 110V TO-92-2 Diacs Trigger Diode ROHS
SIDAC 110-125V 1A TO92 | Littelfuse K1200E70
SIDAC Diode 90V 1A(RMS) 20A 2-Pin TO-92 Bulk
Kxxxzy Series - Standard Bidirectional SIDACs, TO-92, RoHS
Littelfuse SCT
Thyristors - Diacs, Sidacs, SCRs & Triacs USE 576-K1200E70
Sidac, 1A, To-92; Breakover Voltage Min:110V; Breakover Voltage Max:125V; Breakover Current Max:10Μa; Diac/Sidac Case Style:To-92; No. Of Pins:2Pins; Type:Sidac; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Littelfuse K1200E70

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • K1200E70_