Littelfuse IXTT110N10L2

N-Channel 100 V 18 mOhm 600 W SMT Power Mosfet - TO-268
$ 16.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTT110N10L2.

IHS

Datasheet6 pages16 years ago
Datasheet5 pages16 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-2.86%

CAD Models

Download Littelfuse IXTT110N10L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse IXTT110N10L2 provided by its distributors.

N-Channel 100 V 18 mOhm 600 W SMT Power Mosfet - TO-268
L2™ Series - 75V - 600V N-Channel Linear Power MOSFETs with Extended FBSOAs, TO-268, RoHS
Littelfuse SCT
600W(Tc) 20V 4.5V@ 250µA 260nC@ 10 V 1individualNChannel 100V 18mΩ@ 55A,10V 110A 10.5nF@25V TO-268AA SMD mount
Trans MOSFET N-CH 100V 110A 3-Pin(2+Tab) TO-268
MOSFET Linear Extended FBSOA Power MOSFET
Disc Mosfet N-CH Linear L2 TO-268AA
Power Field-Effect Transistor, 110A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA
Mosfet, N-Ch, 100V, 110A, To-268; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:110A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Littelfuse IXTT110N10L2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXTT110N10L2.