Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 22 / Drain-Source Voltage (Vds) kV = 1 / ON Resistance (Rds(on)) mOhm = 600 / Gate-Source Threshold Voltage V = 5.5 / Gate-Source Voltage V = 30 / Power Dissipation (Pd) W = 700 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Fall Time ns = 50 / Rise Time ns = 35 / Turn-OFF Delay Time ns = 80 / Turn-ON Delay Time ns = 36 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube / Reflow Temperature Max. °C = 260