Littelfuse IXTN200N10L2

MOSFET N-CH 100V 178A SOT227B / N-Channel 100 V 178A (Tc) 830W (Tc) Chassis Mount SOT-227B
$ 40.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTN200N10L2.

IHS

Datasheet6 pages16 years ago
Datasheet5 pages16 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+576%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 500V 72A 4-Pin SOT-227
543W(Tc) 20V 4V@ 250¦ÌA 420nC@ 10 V 1N 500V 130m¦¸@ 23A,10V 40A 6.9nF@25V SOT-227

Descriptions

Descriptions of Littelfuse IXTN200N10L2 provided by its distributors.

MOSFET N-CH 100V 178A SOT227B / N-Channel 100 V 178A (Tc) 830W (Tc) Chassis Mount SOT-227B
N-Channel 100 V 11 mOhm 540 nC 830 W Power MOSFET - SOT-227
MOSFET, N-CH, 100V, 178A, SOT-227; Channel Type:N Channel; Continuous Drain Current Id:178A; Drain Source Voltage Vds:100V; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V; Power Dissipation:830W; No. of Pins:4Pins RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 178 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 11 / Gate-Source Threshold Voltage V = 4.5 / Gate-Source Voltage V = 20 / Power Dissipation (Pd) W = 830 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Fall Time ns = 27 / Rise Time ns = 225 / Turn-OFF Delay Time ns = 127 / Turn-ON Delay Time ns = 40 / Package Type = SOT-227B / Mounting Type = SMD / Packaging = Tube / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXTN200N10L2.