What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse IXFN520N075T2

N-Channel 75 V 940 W 545 nC TranchT2 HiperFET Power MosFet SMT - SOT-227
$ 26.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFN520N075T2.

IHS

Datasheet7 pages8 years ago
Datasheet6 pages8 years ago

element14 APAC

ARCEL Power Electronics

TME

Future Electronics

Inventory History

3 month trend:
-27.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Trans MOSFET N-CH 500V 72A 4-Pin SOT-227
Modules Mosfets - Sot-227 Mosfet |Vishay VS-FA40SA50LC

Descriptions

Descriptions of Littelfuse IXFN520N075T2 provided by its distributors.

N-Channel 75 V 940 W 545 nC TranchT2 HiperFET Power MosFet SMT - SOT-227
Gen2 Series - 40V - 175V Trench Gate Power MOSFETs with HiPerFET™ Options, SOT-227B, RoHS
Littelfuse SCT
Trans MOSFET N-CH 75V 480A 4-Pin SOT-227B
Power Field-Effect Transistor, 480A I(D), 75V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Ch 75V 480A 940W 0,0019R SOT227B
IC SRAM 36MBIT PARALLEL 165FBGA
940W(Tc) 20V 5V@8mA 545nC@ 10 V 1individualNChannel 75V 1.9mΩ@ 100A,10V 480A 41nF@25V SOT-227B base mount,SMD mount
DiscMSFT NChTrenchGateGen2 SOT-227B(mini
MOSFET, N-CH, 75V, 480A, SOT-227; Channel Type:N Channel; Continuous Drain Current Id:480A; Drain Source Voltage Vds:75V; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:5V; Power Dissipation:940W; No. of Pins:4Pins RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFN520N075T2.