Littelfuse HT40

Diac, 45V V(bo) Max, DO-35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse HT40.

IHS

Datasheet8 pages18 years ago
Datasheet4 pages22 years ago

Newark

Jameco (USA)

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-10-31
LTD Date2009-12-31

Descriptions

Descriptions of Littelfuse HT40 provided by its distributors.

DIAC, 45V V(BO) Max, DO-35
Thyristor DIAC 2-Pin DO-35
DIAC 35V TO 45V DO35 <CA
Power Thyristors 35-45V
DIAC 35-45V 2A DO35
Diac Thyristor; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Package/Case:Axial Leaded; Peak Surge Current:2A; Breakover Voltage Min:35V; DC Breakover Voltage:40V ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT-40