Littelfuse FS590

Time Delay Relay 120VDC 120VAC 10A DPDT Socket 60.7mm × 45.2mm × 91.6mm
$ 123.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FS590.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Master Electronics

Switches Unlimited

Inventory History

3 month trend:
-12.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse FS590 provided by its distributors.

Time Delay Relay 120VDC 120VAC 10A DPDT Socket 60.7mm × 45.2mm × 91.6mm
Time Delay & Timing Relays ADJUSTABLEFLASHER
RELAY TIME DELAY 100FPM 10A 120V
RELAY OUTPUT ADJ 10-100 FLASHES PER MINUTE OCTAL PLUG IN
Solid State Adjustable Flasher 120VAC/DC 10A
Adjustable Flasher/ Box; |Littelfuse FS590
Flasher 120VAC/DC Rly 10-100fpm 8pin

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN