Littelfuse FS126RC

Time Delay Relay, Flasher, Off/On Solid State Relay, 75 FPM, 1A, 120VAC | SSAC SYMCOM INC FS126RC
$ 32.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FS126RC.

ODG (Origin Data Global)

Datasheet2 pages10 years ago

element14 APAC

Electro Sonic

Master Electronics

Switches Unlimited

Inventory History

3 month trend:
-13.81%

Supply Chain

Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse FS126RC provided by its distributors.

Time Delay Relay, Flasher, Off/On Solid State Relay, 75 FPM, 1A, 120VAC | SSAC SYMCOM INC FS126RC
Time Delay & Timing Relays ACLOWCOSTFLASHER
Time Delay Relay 120V AC-IN 1A 2-Pin
Low Current Flasher, 120V, 5A; Accessory Type:Low Current Flasher; For Use With:Signal Indicators; Product Range:Fs100 Series Rohs Compliant: Yes |Littelfuse FS126RC
SSAC-SYMCOM FS126RC Flasher Relay. Littelfuse Flasher Relay, Series: FS100, 10 A, 50/60 Hz Frequency, Bracket Mounting, Wire Terminal, -20 to 60 deg C, 0.094 in Dia x 1.5 in L Dimensions. Additional Description: SSAC-FS126RC (N) AC LOW COST FLASHER. Catalog Description: The FA and FS Series Flashers have proven their reliability through years of use on communication towers, smoke stacks, cooling towers, tall buildings, bridges and utility towers. The highest quality components are encapsulated in a rugged plastic housing with a molded-in heat transfer plate. The flash rate, ratio, and failsafe design meet FAA regulations. Zero voltage switching can increase lamp life up to ten times. The FS155-30RF & FS165-30RF include superior RF filtering circuitry for use in high RF installations, including AM hot towers. Operation: FS Series - Flasher (OFF First), FA Series - Flashers & Aux. Modules: Upon application of input voltage, the T2 OFF time begins. At the end of the OFF time, the T1 ON time begins and the load energizes. At the end of T1, T2 begins and the load de-energizes. This cycle repeats until voltage is removed. Reset: Removing input voltage resets the output and the sequence to T2..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS126-RC