What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse DSEP2X25-12C

IXYS Rectifier diode Diodes, 25A, 1200V, panel, SOT-227Bencapsulation, 4needle
$ 22.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEP2X25-12C.

IHS

Datasheet5 pages9 years ago

element14 APAC

Factory Futures

Future Electronics

TME

Inventory History

3 month trend:
+12.02%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MicrochipAPT2X30D120J
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
MicrochipAPT2X31DQ120J
Diode Switching 1.2KV 30A 4-Pin SOT-227 Tube
MicrochipAPT2X30D30J
Rectifier Diode Switching 300V 30A 25ns 4-Pin SOT-227 Tube
Rectifier Diode, 1 Phase, 2 Element, 210A, 400V V(RRM), Silicon

Descriptions

Descriptions of Littelfuse DSEP2X25-12C provided by its distributors.

IXYS Rectifier diode Diodes, 25A, 1200V, panel, SOT-227Bencapsulation, 4needle
Rectifier Diode, 1 Phase, 4 Element, 25A, 1200V V(RRM), Silicon
DSEP Series 1200 Vrrm 2 X 25 A 4.7 Vf Epitaxial Diode - SOT-227 B
DIODE, FAST, 50A, SOT-227B; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):25A; Forward Voltage VF Max:3.3V; Diode Module Configuration:Dual Isolated; Product Range:DSEP2 Series; SVHC:No SVHC (12-Jan-2
DIODE, FAST, 50A, SOT-227B; Phases, No. of:1; Voltage, Vrrm:1200V; Current, If AV:25A; Voltage, Vf Max:3.3V; Configuration, Module:Dual; Termination Type:Screw; Case Style:SOT-227B; Pins, No. of:4; Current, If Vf:25A; Current, Ifs Max:95A; Diode Type:HYPERDYN; Pin Configuration:Dual; Temperature, Tc If:95°C; Thermal Resistance, Junction to Case A:0.6°C/W; Time, trr Typ:20ns; Voltage, Forward at If:3.3V
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 25 / Forward Voltage (Vf) V = 2.95 / Reverse Current mA = 2 / Reverse Recovery Time (trr) ns = 15 / Peak Non-Repetitive Surge Current (Itsm) A = 250 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEP 2X25-12C