What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse DSEI2X30-12B

Diode Ultra Fast Recovery Rectifier 1.2KV 28A 8-Pin SOT-227B
$ 23.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI2X30-12B.

IHS

Datasheet3 pages9 years ago

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MicrochipAPT2X30D120J
Rectifier Diode Switching 1.2KV 30A 370ns 4-Pin SOT-227 Tube
MicrochipAPT2X31DQ120J
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
MicrochipAPT2X31DQ60J
Diode Switching 600V 30A 4-Pin SOT-227

Descriptions

Descriptions of Littelfuse DSEI2X30-12B provided by its distributors.

Diode Ultra Fast Recovery Rectifier 1.2KV 28A 8-Pin SOT-227B
Rectifier Diode, 1 Phase, 2 Element, 28A, 1200V V(RRM), Silicon
DSEI Series 1200 Vrrm 2 X 28 A 2.55 Vf Fast Recovery Epitaxial Diode - SOT-227B
Pwr Diode Disc-Fred Sot-227B (Minibloc)/ Tube |Littelfuse DSEI2X30-12B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN