Littelfuse CS30-16IO1

100mA 55mA 1.6kV 1 unidirectional thyristor TO-247-3 Thyristors (SCR)/Modules ROHS
$ 3.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CS30-16IO1.

IHS

Datasheet6 pages6 years ago

Verical

Burklin Elektronik

Future Electronics

TME

Inventory History

3 month trend:
-43.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse CS30-16IO1 provided by its distributors.

100mA 55mA 1.6kV 1 unidirectional thyristor TO-247-3 Thyristors (SCR)/Modules ROHS
Thyristor SCR 1.6KV 430A 3-Pin(3+Tab) TO-247AD Tube
CS30 Series 1600 Vrrm 31 A 1.6 Vt Phase Control Thyristor - TO-247 AD
Power Thyristor Discretes-SCR TO-247AD
Silicon Controlled Rectifier, 49A I(T)RMS, 31mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-247AD
IXYS Thyristors, average_on_state_current31A, Through hole mounting, TO-247ADencapsulation, Vrrm=1600V
55mA 49A One-way thyristor TO-247-3 TRIACs ROHS
THYRISTOR PHASE 1600V TO-247AD
THYRISTOR, 31A, 1600V; Thyristor/Triac Type:Thyristor; Peak Repetitive Off-State Voltage, Vdrm:1600V; Current, It RMS:49A; Current, Itsm:300A; Current, Igt:65mA; Voltage, Vgt:1V; Case Style:TO-247AD; Termination Type:Through Hole; Current, It AV:31A; Itsm Frequency:50Hz; Temperature, Igt:25°C; Temperature, Vgt:25°C; Voltage, Vrrm:1600V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS 30-16IO1