Littelfuse CG2250LSNTR

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 250V, 20kA, plug in, RoHS
$ 1.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CG2250LSNTR.

IHS

Datasheet6 pages8 years ago

Fuses Unlimited

CAD Models

Download Littelfuse CG2250LSNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse CG2250LSNTR provided by its distributors.

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 250V, 20kA, plug in, RoHS
Littelfuse SCT
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 250V
T&r/Two Electrode Surge Arrestors; |Littelfuse CG2250LSNTR
Gas Discharge Tube Suppressor
GP S.A. STANDARD 250V NOMINAL
GDT 250V 20000A 2 POLE THT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN