Littelfuse CG2250L

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 250V, 20kA, plug in, RoHS
$ 1.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CG2250L.

IHS

Datasheet6 pages8 years ago

Farnell

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.27%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse CG2250L provided by its distributors.

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 250V, 20kA, plug in, RoHS
Littelfuse SCT
2 20KA no 250V Plugins Through hole mounting 6.07mm(Length)*8.1mm(height)
Gas Discharge Tubes 250VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
GDT; 75 TO 110 V; RUGGED CERAMIC-METAL PACKAGE; 10^10 OHMS (MIN.); 1 PF (MAX.) | Littelfuse CG2250L
Gas Discharge Tube Suppressor, DSS2
GAS DISCHARGE SURGE SUPPRESSOR; Product Range: CG2 Series; DC Breakover Voltage: 250V; GDT Case Style: Axial Leaded; Impulse Discharge Current: 100A; Impulse Sparkover Voltage: 725V; Capacitance: 1pF; Discharge Current AC Max:
Gas Discharge Tube, 2P, 2.5Ka, 725V; Rango De Producto:Serie Cg2; Tensión De Ruptura Dc:250V; Intensidad, Impulso De Descarga:100A; Tensión, Chispa De Impulso:625V; Tipo De Gdt:Axial Leaded; Capacidad:1Pf; Núm. De Contactos:2 |Littelfuse CG2250L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG2250L.