Littelfuse AHRF750

PTC Resettable Fuse, 0.0074ohm, Through Hole Mount
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse AHRF750.

IHS

Datasheet10 pages3 years ago

Future Electronics

Littelfuse SCT

Newark

Inventory History

3 month trend:
-1.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse AHRF750 provided by its distributors.

PTC Resettable Fuse, 0.0074ohm, Through Hole Mount
Resettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200
AHRF Series 16 V 7.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC RESET FUSE 16V 7.5A RADIAL
8s 14.8A 7.4mΩ 16V 22mΩ 100A 7.5A Plugins Through hole mounting 14mm*3mm*23.5mm
Radial Leaded Resettable Fuses ROHS
AHRF Series - 16V PolySwitch Automotive High-Temperature Lead-Free Radial Leaded Resettable PPTC, 16V, 7.5A
Littelfuse SCT
Fuse, Ptc Reset, 16V, 7.5A, Radial; Product Range:Polyswitch Ahrf Series; Voltage Rating:16Vdc; Holding Current:7.5A; Tripping Current:14.8A; Time To Trip:8S; Fuse Shape:Rectangular; Current Rating Max:100A; Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse AHRF750

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN