What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse AC240LTR

Littelfuse gas discharge tube, DC breakdown voltage600V, axial, Maximum surge current 10kA
$ 1.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse AC240LTR.

Farnell

Datasheet4 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-43.68%

CAD Models

Download Littelfuse AC240LTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-02-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse AC240LTR provided by its distributors.

Littelfuse gas discharge tube, DC breakdown voltage600V, axial, Maximum surge current 10kA
AC Series 715 V 10 kA Axial Through Hole Two Terminal Gas Discharge Tube
AC SERIES 720V 10KA AXIAL 2 ELECTRODE ARRESTER GAS DISCHARGE TUBE (GDT)
AC Series - Two Terminal AC Line Protectors, 10kA, plug in, RoHS
Littelfuse SCT
Gas Discharge Tubes 600VDC 5kADC 65AAC 1.5pF Axial Thru-Hole
Gas Discharge Tube Suppressor, CDSS2
Gas Plasma Arrestors 425V 2 POLE AXIAL
Gas discharge tube, AC240LTRAH
GDT 600V 5KA 2 POLE THROUGH HOLE
GDT, 5KA, 600V, AXIAL LEADED; Product Range: AC; DC Breakover Voltage: 600V; GDT Case Style: Axial Leaded; Impulse Discharge Current: 5kA; Impulse Sparkover Voltage: 1.2kV 27AM6536

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-240L TR
  • AC-240LTR