What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse AC240L

AC Series 715 V 10 kA Axial Through Hole Two Electrode AC Line Protector

$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse AC240L.

Farnell

Datasheet4 pages5 years ago
Datasheet2 pages19 years ago

ODG (Origin Data Global)

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-44.94%

CAD Models

Download Littelfuse AC240L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-02-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse AC240L provided by its distributors.

AC Series 715 V 10 kA Axial Through Hole Two Electrode AC Line Protector
Gas Discharge Tube (GDT) Products AC and CG3 Series | GDT 600V 5KA THROUGH HOLE
LINE PROTECTOR FOR 240VAC, 2 ELECTRODE, CERAMIC-METAL, 425-715VDC BREAKDOWN, 1PF
2 5KA no 800V DIP Through hole mounting 6mm(Length)
AC Series - Two Terminal AC Line Protectors, 10kA, plug in, RoHS
Littelfuse SCT
Gas Discharge Tubes 600VDC 5kADC 65AAC 1.5pF Axial Thru-Hole
2-Electrode Gas Discharge Tube 1.5pF 10kA 600V Axial Bulk
Avnet Japan
Gas Discharge Tubes (GDT); AC240L; LITTELFUSE; Axial, Plug-In, Through Hole; 6.07 mm; Axial; Unknown
Gas Discharge Tube Suppressor, CDSS2
Gas Plasma Arrestors FOR AC APPLICATIONS
GDT 600V 5KA 2 POLE THROUGH HOLE
Gas Discharge Tube, 2P, 10Ka, 800V; Product Range:Ac Series; Dc Breakover Voltage:715V; Gdt Case Style:Axial Leaded; Impulse Discharge Current:5A; Impulse Sparkover Voltage:800V; Breakdown Voltage:715V; Breakover Voltage Max:720V Rohs Compliant: Yes |Littelfuse AC240L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC240-L
  • AC240L.