What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 8NLE65E

Electric Fuse, 65A, 8250VAC, 80000A (IR), Inline/holder, 65E

$ 1,101.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 8NLE65E.

IHS

Datasheet10 pages9 years ago

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse702R1C8.25W
Fus 8.25Kv Mv R-Rated 2R Hookeye/Box |Littelfuse 702R1C8.25W
Littelfuse80E1C8.25
Electric Fuse, Medium Blow, 80A, 8250VAC, 80000A (IR), Inline/holder, 80E
Littelfuse702R1C8.25
Electric Fuse, Medium Blow, 70A, 8250VAC, 80000A (IR), Inline/holder, 2R
Electric Fuse, Medium Blow, 2A, 7200VAC, 50000A (IR), Inline/holder
EatonJDZ-50E
Electric Fuse, 50A, 8300VAC, 8300VDC, 50000A (IR), Inline/holder
EatonJDZ-65E
Eaton Bussmann Medium Voltage N.American MEDIUM VOLTAGE FUSE 8.3KV - JDZ-65E

Descriptions

Descriptions of Littelfuse 8NLE65E provided by its distributors.

Electric Fuse, 65A, 8250VAC, 80000A (IR), Inline/holder, 65E
Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuse
Littelfuse E-RATED MEDIUM VOLTAGE FUSE
Fus 8.25 Kv Mv E-Rated 65E/Box |Littelfuse 8NLE65E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8NLE-65E