Littelfuse 7792

Foot Operated Turn Switch SPST OFF ON Screw
$ 47.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 7792.

Peerless Electronics

Datasheet7 pages14 years ago

Inventory History

3 month trend:
+164%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2024-04-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse 7792 provided by its distributors.

Foot Operated Turn Switch SPST OFF ON Screw
Off-Mom SPST-NO 12V Base Mount, Threaded Mount
Sw T/S Hencol 22/ Bulk Rohs Compliant: Yes |Littelfuse 7792
TURN SIGNAL SWITCH,FLOOR MOUNT
7792, The Cole Hersee Foot-operated Turn Switch with Screw Terminals 7792-01 is a through-floorboard mounting switch that has actions Depress to on and spring return to off. This switch has an electrical rating of 12A at 12V DC, 2 screw terminals and 7/8" diameter stem. The Two switches are needed for left and right turn signals.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN