What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 7787

Headlamp Dimmer Switch, Floor
$ 19.701

Price and Stock

CAD Models

Download Littelfuse 7787 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Littelfuse 7787 provided by its distributors.

HEADLAMP DIMMER SWITCH, FLOOR
SWITCH DIMMER
SW DIMMER/ BULK
7787, Cole Hersee, Foot operated switch, SPDT ON-ON, Depress-release for low beam, depress-release for high beam. Corrosion-resistant diecast metal housings, moisture-repellent insulators. 7/8 inch (22.2mm) diameter stem. Two 1/4 inch -20 tapped mounting holes, 1 3/4 inches (44.4mm) on centers. Replaces: AMC 803870, 811681, Chrysler 1689512, Delco A-800, Ford A8AZ-13A024A, 7RA, 8A-13532, Motorcraft SW-256, 260.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN