Littelfuse 75920-05

Switch Selector ON OFF SPST 90° Lever 400A 36VDC Stud Panel Mount
$ 71.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 75920-05.

Future Electronics

Datasheet2 pages3 years ago

Peerless Electronics

Inventory History

3 month trend:
-32.27%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-04-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse 75920-05 provided by its distributors.

Switch Selector ON OFF SPST 90° Lever 400A 36VDC Stud Panel Mount
Sw Rot Mast Disc/ Bulk |Littelfuse 75920-05
SPST 1 36V Thread Mount Hinge Mount Panel Mount 69.1mm L
Disconnect Switches 6V-36V 3/8-24 400A @ 12V DC IP68
75920-05, Cole Hersee, Sealed Master disconnect switch, marked I-O, 3/8-24 inch threads, brass hex nut. The 75920 Series Battery Disconnect Switches are high amp capacity, IP67 sealed, heavy-duty products that provide reliable emergency power cut-off. The switches are designed to be used up to 300 A at 12 Vdc or 200 A in 36 Vdc applications, which allows you to apply the switch in a variety of vehicles. Applications include vehicle electrical systems such as heavy truck, off-road, construction, emergency vehicles, material handling, refuse collection, mining, agricultural or marine.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN