Littelfuse 75602-04

Windshield Wiper Switch, 24VDC 4 Positions, DELPHI-4 Way MALE/DELPHI-6 Way Male Connectors
$ 126.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 75602-04.

Peerless Electronics

Datasheet9 pages10 years ago

Inventory History

3 month trend:
+27.55%

Supply Chain

Introduction Date2019-06-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse 75602-04 provided by its distributors.

WINDSHIELD WIPER SWITCH,24VDC 4 POSITIONS, DELPHI-4 WAY MALE/DELPHI-6 WAY MALE CONNECTORS
Littelfuse 75602-04 universal single motor wiper switch is a 32VDC electronic windshield wiper switch for one motor with dynamic parking. It provides 5 positions, Off-Int Delay-Short Delay-Low-High with push-to-wash, and five 16 Ga. stripped leads.
75602-04 Cole Hersee, electronic windhsield wiper switch, For one motor, 24V DC. With dynamic parking. With intermittent delay feature for permanent magnet electric wiper motors. Ensures dependable control of windshield wipers on heavy duty vehicles. Negative ground only. 4 positions: Off-Park - intermittent range - Low - High. Push-to wash one to three wipes after knob is released. Black plastic knob with metal insert and set screw, with white SAE imprint. Diecast case 2 7/32" (56.4mm) square, 1 13/16" (46.0mm) long. 7/16 - 28 thread mounting stem 0.45" (11.3mm) long. Hexnut and lockwasher included. Switches conform to SAE J1455, SAE J112a and SAE J234. Switch controls most two-speed wiper motors. Microprocessor design. Six color-coded wire leads, 5" (127.0mm) long:Red – PowerBlack – GroundYellow – Low SpeedWhite – High SpeedBrown – WasherBlue – Park

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN