Littelfuse 75600-02

Analog/Digital Clock LCD Display
$ 92.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 75600-02.

IHS

Datasheet8 pages25 years ago

Peerless Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2019-06-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse 75600-02 provided by its distributors.

Analog/Digital Clock LCD Display
Sw Rot W-W 12V Elect Conn Knob/ Bulk; |Littelfuse 75600-02
SWITCH ROT W-W 12V ELECT CONN KN
75600-02 Cole Hersee, Controls one 12V motor, One Delphi (Packard) 6-way male connector 2977042 (mates with 2977044), Lead and connector assembly: 5.625" (142.9mm) long, With dynamic parking, With intermittent delay feature for permanent magnet electric wiper motors, ensures dependable control of windshield wipers on heavy duty vehicles, nagative ground only, 4 positions: Off-Park - intermittent range - Low - High, Push-to wash one to three wipes after knob is released, Black plastic knob with metal insert and set screw, with white SAE washer-wiper symbol, diecast case 2 7/32" (56.4mm) square, 1 13/16" (46.0mm) long. 7/16 - 28 thread mounting stem 0.45" (11.3mm) long, Hexnut and lockwasher included. Switches conform to SAE J1455, SAE J112a and SAE J234.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN