What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 64600001223

Fuse Block 1 Fuse 5mm x 20mm Cartridge Fuse 250VAC 250VDC 6.3A
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 64600001223.

JRH Electronics

Datasheet1 page6 years ago

Newark

HQonline

Sager Electronics

TME

Inventory History

3 month trend:
+108%

CAD Models

Download Littelfuse 64600001223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse 64600001223 provided by its distributors.

Fuse Block 1 Fuse 5mm x 20mm Cartridge Fuse 250VAC 250VDC 6.3A
Avnet Japan
646 Series 6.3 A 250 V Copper Alloy Tin PC Mount Block Fuse
Acs 5X20mm Fuse Block 3.2Mm Pins
1 none 6.3A Through hole mounting 5.5mm(height)
FUSEHOLDER 5 X 20MM SNAP LOCK PCB THRU-HOLE
Fuseholders, Blocks, and Clips -
FUSE BLOCK, 5X20MM, THROUGH HOLE; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 6.3A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: 646 Series; Voltage Rating VAC: 250

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN