What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 5NLE2300E

Electric Fuse, 300A, 5500VAC, 80000A (IR), Inline/holder, 300E
$ 2,623.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5NLE2300E.

IHS

Datasheet10 pages9 years ago

Fuses Unlimited

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse39018R2C5.5W
Fus 5.5Kv Mv R-Rated 18R Hookeye/Box |Littelfuse 39018R2C5.5W
Littelfuse39018R2C5.5XW
Fus 5.5Kv Mv R-Rated 18R Ext He/Box |Littelfuse 39018R2C5.5XW
Littelfuse39018R2C5.5
Electric Fuse, 390A, 5500VAC, 80000A (IR), Inline/holder, 18R
Electric Fuse, 230A, 4800VAC, 50000A (IR), Inline/holder
EatonJCL-12R
4.8Kv R-Rated Medium Voltage Fuse |Eaton Bussmann JCL-12R
4.8Kv R-Rated Medium Voltage Fuse |Eaton Bussmann JCL-A-12R

Descriptions

Descriptions of Littelfuse 5NLE2300E provided by its distributors.

Electric Fuse, 300A, 5500VAC, 80000A (IR), Inline/holder, 300E
Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuse
Littelfuse E-RATED MEDIUM VOLTAGE FUSE
Fus 5.5Kv Mv E-Rated 300E/Box |Littelfuse 5NLE2300E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN