Littelfuse 5KP15A

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon
$ 1.147
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP15A.

Newark

Datasheet6 pages5 years ago

Farnell

TME

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+174%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Unidirectional TVS Diode 5kW 205A 24.4V 16.7V SMC(DO-214AB), SMD, 2.62mm H
LittelfuseSLD15U-017
Tvs Diode, Unidir, 15V, P600; Product Ra |Littelfuse SLD15U-017
Littelfuse5.0SMDJ18A
5.0SMDJ Series 29.2 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ16A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 16V, RoHS
Diode TVS Single Uni-Directional 16V 5KW 2-Pin DO-214AB Plastic T/R
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5KP15A provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
15V Unidirectional 5KW 209A 24.4V 16.7V CASE P-600 Through hole mounting
TVS Diode Single Uni-Dir 15V 5KW 2-PinCase P-600 T/R
ESD Suppressors / TVS Diodes 15Vso 11VAC 206A
TVS DIODE, 5KW, 15V, P600; PRODUCT RANGE
TVS AXIAL HI-POWER - 5KP15A CR TR
TVS DIODE, 5KW, 15V, P600; Product Range: 5KP Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 15V; Clamping Voltage Max: 24.4V; Diode Case Style: P600; No. of Pins: 2Pins; Minimum Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP15A.