Littelfuse 5582-10

Heavy Duty Toggle Switch SPST Panel Mount
$ 16.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5582-10.

Peerless Electronics

Datasheet12 pages10 years ago

Inventory History

3 month trend:
-67.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-02-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse 5582-10 provided by its distributors.

Heavy Duty Toggle Switch SPST Panel Mount
Cole Hersee 5582-10 PVC-coated standard heavy-duty metal toggle switch is an SPST On-Off switch rated 25A at 12VDC, 15A at 24VDC, and 10A at 36VDC. It features two 8" wire leads, an O-ring-sealed stem, and a PVC-coated housing.
5582-10, Cole Hersee, Heavy Duty toggle switch with two 8 inch leads, SPST On-Off, PVC-coated, o-ring seal, fits panels up to 3/16 in. thick, Standard handle, Universal applictaion, 25 A at 12 V DC; 15 A at 24 V DC; 10 A at 36 V DC In the switches context, UNIVERSAL equates to multi-purpose, rather than some of our specialized switches which are generally used for one purpose. applicationIn Engineering, an application refers to a specific use for a device. For example, a Cole Hersee brand LVD finds an application in police cruisers (as well as many other uses). Silver contacts. A pair of devices that touch or come apart at the point where the switch throw makes or breaks the circuit. Silver contacts are common because of their low conductivity and low electrical resistance. Many Cole Hersee switches have silver contacts. O ring seal. On-None-Off. Mounting stem is nickel-plated brass 15/32" thread. Rating is 25 amps at 12VDC. Plasticized PVC coated / dipped housing. Lead time 3 weeks if item is not in stock.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN