Littelfuse 30KPA75A

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 12.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA75A.

IHS

Datasheet6 pages6 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

TME

Inventory History

3 month trend:
-49.20%

CAD Models

Download Littelfuse 30KPA75A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse30KPA72A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA66A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA58A
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMAJ7.0A
TVS DIODE 7VWM 12VC DO214AC / TVS Diode Single Uni-Dir 7V 400W 2-Pin SMA T/R
BournsSMBJ9.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
BournsSMAJ78A
Diode TVS Single Uni-Dir 78V 400W 2-Pin SMA

Descriptions

Descriptions of Littelfuse 30KPA75A provided by its distributors.

30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 75V 30KW 2-Pin Case P-600 T/R
75V Unidirectional 30KW 253.8A 119.4V 83.8V CASE P-600 Through hole mounting
Tvs Diode; |Littelfuse 30KPA75A
TVS HIGH POWER DIODE 30KPA AXIAL TR
TVS DIODE, UNIDIR, 75V, 30KW, P600;
Trans Voltage Suppressor Diode
瞬态电压抑制器-二极管, 单向, 75V, 30KW, P600;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30KPA75A.