Littelfuse 2920L150DR

PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 40A 1.5W 2s 0.08Ohm SMD Solder Pad 2920 T/R Automotive
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2920L150DR.

Newark

Datasheet6 pages3 years ago
Datasheet6 pages5 years ago

Upverter

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+60.66%

CAD Models

Download Littelfuse 2920L150DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Littelfuse 2920L150DR provided by its distributors.

PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 40A 1.5W 2s 0.08Ohm SMD Solder Pad 2920 T/R Automotive
PTC Resettable Fuses; 2920L150DR; LITTELFUSE; 3 A; 1.5 A; 2920; 1.25 mm
PTC Resettable Fuse, 33V, 0.08ohm, Surface Mount
2920L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 33V, 1.5A, RoHS
Littelfuse SCT
PTC RESETTABLE FUSE 1.5A/3A 33VDC 2920 SMD
Littelfuse Resettable Fuse, 33V DC, 3A, Ihold 1.5A
33V 1.5A 40A -40¡Í~+85¡Í 3A 80m´Î 2s 230m´Î 2920 Resettable Fuses ROHS
FUSE, PTC RESETTABLE, 33V, 1.5A, 2920, FULL REEL; PPTC Case Style:2920 (7351 Metric); Product Range:PolySwitch 2920L Series; Voltage Rating:33VDC; Holding Current:1.5A; Trip Current:3A; Time to Trip:2s; Current Rating Ma

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2920L150 DR
  • 2920L150DR.