Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1KSMB170CA

Tvs Diode 1K Smb Suf Mt T&r/ T&r |Littelfuse 1KSMB170CA
$ 0.335
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB170CA.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 1KSMB170CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse 1KSMB170CA provided by its distributors.

Tvs Diode 1K Smb Suf Mt T&r/ T&r |Littelfuse 1KSMB170CA
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 144.5V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 144.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Bidirectional 1KW 4.3A 234V 162V SMB(DO-214AA) SMD mount
TVS DIODE 144.5VWM 234V DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 144.5 / Clamping Voltage V = 234 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 4.3 / Breakdown Voltage Min. V = 162 / Breakdown Voltage Max. V = 179 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN