Littelfuse 1210L300SLWR

PTC Resettable Fuse 3A(hold) 6A(trip) 6VDC 50A 0.8W 2s 0.003Ohm SMD Solder Pad 1210 T/R
$ 1.516
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1210L300SLWR.

IHS

Datasheet9 pages3 years ago

Sager Electronics

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+3.32%

CAD Models

Download Littelfuse 1210L300SLWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1206L300SLTHYR
PTC Resettable Fuse 3A(hold) 6A(trip) 6VDC 50A 0.8W 4s 0.003Ohm SMD Solder Pad 1206 T/R
Littelfuse1206L300SLWR
PTC Resettable Fuse 3A(hold) 6A(trip) 6VDC 50A 0.8W 4s 0.003Ohm SMD Solder Pad 1206 T/R
TE ConnectivityMINISMDC300F-2
Minismdc300F-2/Circuit Protection; |Te Connectivity Raychem MINISMDC300F-2
Littelfuse1210L350SLWR
FUSE, RESETTABLE PTC, 1210, 6VDC, 3.5A

Descriptions

Descriptions of Littelfuse 1210L300SLWR provided by its distributors.

PTC Resettable Fuse 3A(hold) 6A(trip) 6VDC 50A 0.8W 2s 0.003Ohm SMD Solder Pad 1210 T/R
PTC RESET FUSE 6V 3A 1210 / Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1210 (3225 Metric), Concave
Fuse, 2s, 6A, 3mΩ, 6V, 20mΩ, 50A, 3A, 1210, SMD, 3.22mm × 2.58mm × 700μm
PTC Resettable Fuse, 0.003ohm, Surface Mount
Ptc 6V Polyfuse Surf Mount 1210 Sl 3.0A/; |Littelfuse 1210L300SLWR
LoRho Series - Polyfuse PPTC for general electronics overcurrent protection, 6V, 3A, 1210, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN