Littelfuse 1206L380SLTHYR

PTC Resettable Fuse 2.82A(hold) 8A(trip) 6VDC 50A 0.8W 5s 0.002Ohm SMD Solder Pad 1206 T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L380SLTHYR.

IHS

Datasheet9 pages3 years ago

Sager Electronics

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-38.77%

CAD Models

Download Littelfuse 1206L380SLTHYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1210L380SLYR
PTC Resettable Fuse, 0.002ohm, Surface Mount
Littelfuse1206L400SLWR
PTC Resettable Fuse 4A(hold) 8A(trip) 6VDC 50A 0.8W 2s 0.001Ohm SMD Solder Pad 1206 T/R
Littelfuse1210L400SLWR
PTC Resettable Fuse, 0.001ohm, Surface Mount
TE ConnectivityMINISMDC300F-2
Minismdc300F-2/Circuit Protection; |Te Connectivity Raychem MINISMDC300F-2

Descriptions

Descriptions of Littelfuse 1206L380SLTHYR provided by its distributors.

PTC Resettable Fuse 2.82A(hold) 8A(trip) 6VDC 50A 0.8W 5s 0.002Ohm SMD Solder Pad 1206 T/R
Resettable Fuse, Pptc; |Littelfuse 1206L380SLTHYR
PTC Resettable Fuse, 0.002ohm, Surface Mount
5s 8A 2mΩ 6V 14mΩ 50A 2.82A 1206 SMD mount 3.25mm(Length)*1.8mm(height)
6V 2.82A 50A 8A 1206 Resettable Fuses ROHS
LoRho Series - Polyfuse PPTC for general electronics overcurrent protection, 6V, 2.82A, 1206, RoHS
Littelfuse SCT
PTC 6V POLYFUSE SURF MOUNT 1206 SL 3.80A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN