Littelfuse 1206L350SLWR

Ptc 6V Polyfuse Surf Mount 1206 Sl 3.5A/; |Littelfuse 1206L350SLWR
$ 1.791
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L350SLWR.

IHS

Datasheet4 pages14 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-3.02%

CAD Models

Download Littelfuse 1206L350SLWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1210L350SLWR
PTC Resettable Fuse, 3.5A Hold, 6V DC, 1210 SMD
Littelfuse1812L350SLPR
PTC Resettable Fuse 3.5A(hold) 8.1A(trip) 6VDC 50A 1W 5s 0.003Ohm SMD Solder Pad 1812 T/R
Littelfuse1210L380SLYR
PTC Resettable Fuse, 0.002ohm, Surface Mount

Descriptions

Descriptions of Littelfuse 1206L350SLWR provided by its distributors.

Ptc 6V Polyfuse Surf Mount 1206 Sl 3.5A/; |Littelfuse 1206L350SLWR
PTC Resettable Fuse, Surface Mount
PTC RESET FUSE 6V 3.5A 1206
2s 7A 3mΩ 6V 18mΩ 50A 3.5A 1206 SMD 3.25mm L × 750μm H
PTC RESETBL 6V 3.5A 1206
6V 3.5A-HD 50A MAX

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN